Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7485V
Order Code1555297
Product RangeTwist-Lock Valise
Technical Datasheet
16 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč836.167 |
| 5+ | Kč756.413 |
| 10+ | Kč694.716 |
| 25+ | Kč643.804 |
| 50+ | Kč607.688 |
Price for:Each
Minimum: 1
Multiple: 1
Kč836.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7485V
Order Code1555297
Product RangeTwist-Lock Valise
Technical Datasheet
Connector TypePower Entry
Connector TypePower Entry
Current Rating15A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product RangeTwist-Lock Valise
Technical Specifications
Connector Type
Power Entry
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Twist-Lock Valise
Connector Type
Power Entry
Connector Colour
Black
Voltage Rating VAC
250V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
Product traceability