Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoST-18/NM/NM/48
Order Code8558531
Product RangeSucotest Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8,153.257 |
| 5+ | Kč6,614.850 |
| 10+ | Kč6,482.678 |
| 25+ | Kč6,350.256 |
| 50+ | Kč6,218.084 |
| 100+ | Kč6,085.662 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,153.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoST-18/NM/NM/48
Order Code8558531
Product RangeSucotest Series
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Coaxial Cable TypeSUCOTEST 18
Impedance50ohm
Cable Length - Imperial3.9ft
Cable Length - Metric1.2m
Jacket ColourBlue
Product RangeSucotest Series
SVHCLead (25-Jun-2020)
Product Overview
The ST-18/NM/NM/48 is a 1219mm RF Coaxial Cable Assembly with N-type plug to N-type plug connection. It has passivated stainless steel body and nut with gold-plated beryllium-copper contacts and PTFE insulation.
- 77% Velocity of propagation
- 2500Vrms Dielectric withstand voltage
- <gt/>90dB Screening effectiveness
- 18GHz Maximum frequency
- -55 to 105°C Temperature range
Applications
RF Communications
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Impedance
50ohm
Cable Length - Metric
1.2m
Product Range
Sucotest Series
Coaxial Cable Type
SUCOTEST 18
Cable Length - Imperial
3.9ft
Jacket Colour
Blue
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Alternatives for ST-18/NM/NM/48
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.260815