Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoST18/SMAM/NM/72IN
Order Code4132390
Product RangeSucotest Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,749.088 |
| 5+ | Kč5,415.274 |
| 10+ | Kč5,081.459 |
| 25+ | Kč4,979.885 |
| 50+ | Kč4,878.311 |
| 100+ | Kč4,776.486 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,749.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoST18/SMAM/NM/72IN
Order Code4132390
Product RangeSucotest Series
Technical Datasheet
Connector to ConnectorSMA Straight Plug to N Straight Plug
Coaxial Cable TypeSUCOTEST 18
Impedance50ohm
Cable Length - Imperial6ft
Cable Length - Metric1829mm
Jacket ColourBlue
Product RangeSucotest Series
Technical Specifications
Connector to Connector
SMA Straight Plug to N Straight Plug
Impedance
50ohm
Cable Length - Metric
1829mm
Product Range
Sucotest Series
Coaxial Cable Type
SUCOTEST 18
Cable Length - Imperial
6ft
Jacket Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135