Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč703.996 |
Price for:Pack of 3000
Minimum: 1
Multiple: 1
Kč704.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-687
Order Code4199380
Product RangeIn-Sure 87 Series
Product RangeIn-Sure 87 Series
TerminationPush In
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeWire Splice
Insulator ColourTransparent
Insulator MaterialPC (Polycarbonate)
Terminal Material-
Technical Specifications
Product Range
In-Sure 87 Series
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
Transparent
Terminal Material
-
Termination
Push In
Wire Size AWG Max
-
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.34