Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč78.250 |
10+ | Kč65.208 |
100+ | Kč50.160 |
250+ | Kč44.392 |
500+ | Kč42.134 |
1000+ | Kč39.877 |
Price for:Each
Minimum: 1
Multiple: 1
Kč78.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILME
Manufacturer Part NoASM20I
Order Code1848023
Technical Datasheet
Product Range-
Thread Size - MetricM20
Cable Gland Material-
Gland ColourGrey
Cable Diameter Min5mm
Cable Diameter Max12.5mm
IP / NEMA RatingIP68
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ASM20I is a M20 grey complete insulating Cable Gland made of plastic with anti-aging rubber gasket. Metric threading according to EN 60423 and EN 50262 standards.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Gland Material
-
Cable Diameter Min
5mm
IP / NEMA Rating
IP68
Thread Size - Metric
M20
Gland Colour
Grey
Cable Diameter Max
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011