Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč93.799 |
| 10+ | Kč68.970 |
| 25+ | Kč63.452 |
| 50+ | Kč60.694 |
| 100+ | Kč57.684 |
| 250+ | Kč54.925 |
| 500+ | Kč52.166 |
| 1000+ | Kč50.160 |
Product Information
Product Overview
CY8C4146AZI-S423 is a PSoC™ 4100S microcontroller based on Arm® Cortex®-M0+ CPU. PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0+ CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best in-class performance, programmable general-purpose continuous-time and switched-capacitor analogue blocks, and programmable connectivity.
- 32bit MCU subsystem, 48MHz Arm® Cortex®-M0+ CPU with single-cycle multiply
- 64KB of flash with read accelerator, 8KB of SRAM
- Single-slope 10-bit ADC function provided by a capacitance sensing block
- Programmable logic blocks allow Boolean operations to be performed on port inputs and outputs
- Low-power 1.71V to 5.5V operation, industry-standard tool compatibility
- Deep sleep mode with operational analogue and 2.5µA digital system current
- LCD segment drive capability on GPIOs, serial communication
- Five 16-bit timer/counter/pulse-width modulator (TCPWM) blocks
- Up to 36 programmable GPIO pins, clock sources, ModusToolbox™ software
- Operating temperature range from -40 to 85°C, 48LD TQFP package
Technical Specifications
-
48MHz
32 bit
48MHz
64KB
TQFP
36I/O's
8KB
1.71V
-40°C
Surface Mount
CY8C41xx
No SVHC (21-Jan-2025)
ARM Cortex-M0+
ARM Cortex-M0+
TQFP
48Pins
PSoC 4
PSoC 4100S
I2C, SPI, UART
10Bit, 12Bit
5.5V
85°C
PSoC 4
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate