Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS01MR12A8MA2BHPSA1
Order Code4645874
Product RangeHybridPACK G2 Series
Also Known AsFS01MR12A8MA2B, SP005414309
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč34,033.560 |
Price for:Each
Minimum: 1
Multiple: 1
Kč34,033.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS01MR12A8MA2BHPSA1
Order Code4645874
Product RangeHybridPACK G2 Series
Also Known AsFS01MR12A8MA2B, SP005414309
Technical Datasheet
MOSFET Module ConfigurationSixPack
Channel TypeN Channel
Continuous Drain Current Id500A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance1870µohm
Transistor Case StyleModule
No. of Pins30Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.55V
Power Dissipation-
Operating Temperature Max175°C
Product RangeHybridPACK G2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
SixPack
Continuous Drain Current Id
500A
Drain Source On State Resistance
1870µohm
No. of Pins
30Pins
Gate Source Threshold Voltage Max
4.55V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
HybridPACK G2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
Product traceability