You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IR2183PBF
Dual MOSFET Driver, High Side And Low Side, 10V-20V Supply, 2.3A Out, 220ns Delay, DIP-8
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IR2183PBF
- Order Code:
- 1023246
- Also Known As:
- SP001536970
- Technical Datasheet:
- IR2183PBF Datasheet
Product Overview
- Tolerant to negative transient voltage DV/DT Immune
- Under-voltage lockout for both channels
- Matched propagation delay for both channels
- Lower DI/DT gate driver for better noise immunity
- Logic and power ground ±5V offset
Applications
Industrial, Consumer Electronics, Alternative Energy, Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- High Side and Low Side
- :
- IGBT, MOSFET
- :
- 10V
- :
- 20V
- :
- DIP
- :
- Inverting, Non-Inverting
- :
- DIP
- :
- 8Pins
- :
- Through Hole
- :
- 1.9A
- :
- 180ns
- :
- 220ns
- :
- 2.3A
- :
- -40°C
- :
- 125°C
- :
- -
Technical Documents (3)
Also Known As
Only 385 Remaining
Product is no longer manufactured
385 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
With you next business day
Order before 18:00
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price | Your Price |
---|---|---|
1+ | Kč128.488 | |
10+ | Kč119.057 | |
25+ | Kč110.57 | |
50+ | Kč104.912 | |
100+ | Kč99.254 | |
250+ | Kč95.01 | |
500+ | Kč82.043 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.