Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoPVT322APBF
Order Code2781277
Product RangeHEXFET PVT322A Series
Also Known AsSP001541394
Technical Datasheet
987 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč346.355 |
| 5+ | Kč315.005 |
| 10+ | Kč293.938 |
| 50+ | Kč277.385 |
| 100+ | Kč270.112 |
| 250+ | Kč251.051 |
Price for:Each
Minimum: 1
Multiple: 1
Kč346.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPVT322APBF
Order Code2781277
Product RangeHEXFET PVT322A Series
Also Known AsSP001541394
Technical Datasheet
Contact ConfigurationDPST-NO
Contact FormDPST-NO (2 Form A)
Load TypeAC / DC
Load Voltage Max250V
Load Current170mA
MOSFET Relay Package StyleDIP-8
Relay MountingThrough Hole
Forward Current If25mA
Relay TerminalsPC Pin
On State Resistance Max8ohm
Isolation Voltage4kV
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeHEXFET PVT322A Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for PVT322APBF
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Configuration
DPST-NO
Load Type
AC / DC
Load Current
170mA
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Isolation Voltage
4kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (27-Jun-2018)
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
250V
MOSFET Relay Package Style
DIP-8
Forward Current If
25mA
On State Resistance Max
8ohm
I/O Capacitance Typ
1pF
Product Range
HEXFET PVT322A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability