Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC399XP256F300SBCKXUMA1
Order Code3577390RL
Product RangeAURIX Family TC3xx Series Microcontrollers
Also Known AsSAK-TC399XP-256F300S BC, SP002725524
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC399XP256F300SBCKXUMA1
Order Code3577390RL
Product RangeAURIX Family TC3xx Series Microcontrollers
Also Known AsSAK-TC399XP-256F300S BC, SP002725524
Technical Datasheet
Product RangeAURIX Family TC3xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max300MHz
CPU Speed300MHz
Program Memory Size16MB
No. of Pins516Pins
IC Case / PackageLFBGA
No. of I/O's-
MCU Case StyleLFBGA
InterfacesCAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI
Embedded Interface TypeCAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI
RAM Memory Size2.75KB
ADC Channels146Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC3xx
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AURIX Family TC3xx Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
300MHz
Program Memory Size
16MB
IC Case / Package
LFBGA
MCU Case Style
LFBGA
Embedded Interface Type
CAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI
ADC Channels
146Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC3xx
SVHC
No SVHC (27-Jun-2018)
Device Core
TriCore
No. of Bits
32bit
CPU Speed
300MHz
No. of Pins
516Pins
No. of I/O's
-
Interfaces
CAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI
RAM Memory Size
2.75KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
5V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability