Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD5099EPVB2GEVALKTOBO1
Order Code3529917
Also Known AsSP005416724, TLD5099EP_VB2G EVALK
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,342.532 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,342.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD5099EPVB2GEVALKTOBO1
Order Code3529917
Also Known AsSP005416724, TLD5099EP_VB2G EVALK
Silicon ManufacturerInfineon
Silicon Core NumberTLD5099EP
Kit Application TypePower Management
Application Sub TypeBoost Controller
Kit ContentsEvaluation Kit TLD5099EP B2G
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Product Overview
TLD5099EPVB2GEVALKTOBO1 is an evaluation board for medium power application with TLD5099EP configured in voltage-mode boost to ground topology will be explained.
- Can be implemented as a DC-DC power supply with constant voltage output
- TLD5099EP AEC qualified DC/DC boost controller
- Board's default setup: voltage-mode boost to ground topology, no extra features enabled
- Can deliver up to 17W to the load with an efficiency above 91%
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Kit TLD5099EP B2G
Automotive Qualification Standard
AEC-Q100
Silicon Core Number
TLD5099EP
Application Sub Type
Boost Controller
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24