Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,433.011 |
Product Information
Product Overview
TLE4241SYSSHIELDTOBO1 is a shield for Arduino and evaluation board for TLE4241GM. The TLE4241SYS-SHIELD has double usage: it can either be used as a standalone evaluation board for the TLE4241GM or as a shield for Arduino. The board is especially suited to quickly setup demos in the context of blind spot indication as it features input for ultrasound sensor, has an integrated buzzer and features 3 LEDs. Such designs are typically found in rear radar applications or are directly integrated into mirrors. The TLE4241GM is an AEC-qualified Adjustable Current device in the LITIX™ Linear family, especially designed to drive LEDs. Typical applications include blind spot detection, corner radar, parking radar, chassis control and turn indicator.
- Built in diagnosis and protection features
- Adjustable constant output current up to 70mA
- Input voltage supply of 8V to 45V (standalone operation), 12V (Arduino connected)
- 32.5mA output current(RREF = 18Kohm)
- Voltage loop available to implement constant output voltage power supply
- Simply the best evaluation board to jump start with HW/SW with the TLD7002-16ES
Technical Specifications
Linear
32.5mA
8V
TLE4241GM
Arduino and Evaluation Board Shield TLE4241GM
No SVHC (21-Jan-2025)
1Outputs
16V
40V
PWM
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate