Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE49215UHALA1
Order Code2432743
Also Known AsTLE4921-5U, SP000013593
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE49215UHALA1
Order Code2432743
Also Known AsTLE4921-5U, SP000013593
Technical Datasheet
Hall Effect TypeBipolar
Sensor Case / PackageSIP
Output Current50mA
Sensor Case StyleSIP
No. of Pins4Pins
Supply Voltage Min4.5V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (23-Jan-2024)
Alternatives for TLE49215UHALA1
1 Product Found
Product Overview
TLE49215UHALA1 is a dynamic differential hall effect sensor IC detection. The differential hall effect sensor TLE4921-5U provides a high sensitivity and superior stability over temperature and symmetrical thresholds in order to achieve a stable duty cycle. TLE4921-5U is particularly suitable for rotational speed detection and timing applications of ferromagnetic toothed wheels such as anti-lock braking systems, transmissions, crankshafts, etc. The integrated circuit (based on the hall effect) provides a digital signal output with a frequency proportional to the speed of rotation.
- Advanced performance, high sensitivity, symmetrical thresholds
- High piezo resistivity, reduced power consumption
- South and north pole pre-induction possible, AC coupled
- Digital output signal, two-wire and three-wire configuration possible
- Large temperature range, large airgap, low cut-off frequency
- Protection against overvoltage, protection against reversed polarity
- Output protection against electrical disturbances
- Supply voltage range from 4.5 to 24V, supply current range from 3.8 to 8.0mA (VQ = high, IQ = 0mA)
- Frequency is 2000Hz max (∆B = 5 mT)
- PG-SSO-4-1 package, junction temperature range from -40 to 150°C (5000h)
Technical Specifications
Hall Effect Type
Bipolar
Output Current
50mA
No. of Pins
4Pins
Supply Voltage Max
24V
Operating Temperature Max
150°C
Qualification
AEC-Q100
MSL
-
Sensor Case / Package
SIP
Sensor Case Style
SIP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499
Product traceability