Print Page
ILH-ON04-STWH-SC211-WIR200.
LED Module, OSLON 80 4+, Board + LED, Street White, 5700 K, 656 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-ON04-STWH-SC211-WIR200.
Order Code3583064
Product RangeOSLON 80 4+
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 15+ | Kč527.934 |
Price for:Each
Minimum: 15
Multiple: 15
Kč7,919.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-ON04-STWH-SC211-WIR200.
Order Code3583064
Product RangeOSLON 80 4+
Technical Datasheet
Product RangeOSLON 80 4+
LED Module TypeBoard + LED
LED ColourStreet White
CCT5700K
Luminous Flux @ Test656lm
Luminous Flux @ Max-
Power Rating4.34W
Supply Voltage-
Forward Current @ Test350mA
Power Module ConfigurationStar
Operating Temperature Min-
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON 80 4+
LED Colour
Street White
Luminous Flux @ Test
656lm
Power Rating
4.34W
Forward Current @ Test
350mA
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED
CCT
5700K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Star
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015