Print Page
ILH-OU01-WM90-SC221-WIR200.
LED Module, OSLON Square Uniform PowerStar Series, Board + LED, Warm White, 3000 K, 200 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OU01-WM90-SC221-WIR200.
Order Code3955238
Product RangeOSLON Square Uniform PowerStar Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč169.792 |
| 5+ | Kč163.020 |
| 10+ | Kč156.499 |
| 50+ | Kč146.467 |
| 100+ | Kč143.458 |
| 250+ | Kč140.699 |
Price for:Each
Minimum: 1
Multiple: 1
Kč169.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OU01-WM90-SC221-WIR200.
Order Code3955238
Product RangeOSLON Square Uniform PowerStar Series
Technical Datasheet
Product RangeOSLON Square Uniform PowerStar Series
LED Module TypeBoard + LED
LED ColourWarm White
CCT3000K
Luminous Flux @ Test200lm
Luminous Flux @ Max-
Power Rating1.96W
Supply Voltage-
Forward Current @ Test700mA
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON Square Uniform PowerStar Series
LED Colour
Warm White
Luminous Flux @ Test
200lm
Power Rating
1.96W
Forward Current @ Test
700mA
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED
CCT
3000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Star
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008