Print Page
ILI-ON01-NUWH-SC211.
LED Module, 12° Angle, OSLONeye Powerstar Series, Board + LED + Housing + Connecting Wire
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILI-ON01-NUWH-SC211.
Order Code4694504
Product RangeOSLONeye Powerstar Series
Technical Datasheet
5 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,315.697 |
| 5+ | Kč1,140.388 |
| 10+ | Kč1,117.565 |
| 50+ | Kč1,094.742 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,315.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILI-ON01-NUWH-SC211.
Order Code4694504
Product RangeOSLONeye Powerstar Series
Technical Datasheet
Product RangeOSLONeye Powerstar Series
LED Module TypeBoard + LED + Housing + Connecting Wire
LED ColourNeutral White
CCT4000K
Luminous Flux @ Test121lm
Luminous Flux @ Max-
Power Rating2.17W
Supply Voltage3.2V
Forward Current @ Test350mA
Power Module ConfigurationStar
Operating Temperature Min-
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLONeye Powerstar Series
LED Colour
Neutral White
Luminous Flux @ Test
121lm
Power Rating
2.17W
Forward Current @ Test
350mA
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED + Housing + Connecting Wire
CCT
4000K
Luminous Flux @ Max
-
Supply Voltage
3.2V
Power Module Configuration
Star
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85395100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03