Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerINTERCONNECT DEVICES
Manufacturer Part NoS-2-G-4-G
Order Code4528918
Technical Datasheet
Connector TypeTest Point
Centreline Spacing2.54mm
Connector Tip StyleCup
Current Rating3A
Overall Length24.64mm
Spring Force Initial4oz
Spring Force Working Travel4oz
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type
Test Point
Connector Tip Style
Cup
Overall Length
24.64mm
Spring Force Working Travel
4oz
SVHC
No SVHC (17-Dec-2014)
Centreline Spacing
2.54mm
Current Rating
3A
Spring Force Initial
4oz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629