Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERCONNECT DEVICES
Manufacturer Part NoS-4-D-7-G
Order Code1334972
Product RangeS Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerINTERCONNECT DEVICES
Manufacturer Part NoS-4-D-7-G
Order Code1334972
Product RangeS Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centreline Spacing3.96mm
Connector Tip StyleRadius
Current Rating5A
Overall Length33.78mm
Spring Force Initial2.8oz
Spring Force Working Travel7oz
Product RangeS Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Radius
Overall Length
33.78mm
Spring Force Working Travel
7oz
SVHC
No SVHC (17-Dec-2014)
Centreline Spacing
3.96mm
Current Rating
5A
Spring Force Initial
2.8oz
Product Range
S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072