Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRWIN RECORD
Manufacturer Part No10507771
Order Code3498348
Also Known AsGTIN UPC EAN: 5706915077711
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,134.619 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,134.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIRWIN RECORD
Manufacturer Part No10507771
Order Code3498348
Also Known AsGTIN UPC EAN: 5706915077711
Technical Datasheet
Jaw Width100mm
Jaw Opening Max80mm
SVHCNo SVHC (17-Dec-2014)
Product Overview
A basic engineering style bench vice made from solid cast iron construction.
- Machined jaws
- Twin start thread for smooth and fast operation
- Square anvil
- Ideal for small workshops
Notes
NB: Swivel Base Sold Separately
Technical Specifications
Jaw Width
100mm
SVHC
No SVHC (17-Dec-2014)
Jaw Opening Max
80mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.999