Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0019-MM250
Order Code2848062
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč297.700 |
Price for:Each
Minimum: 1
Multiple: 1
Kč297.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0019-MM250
Order Code2848062
Technical Datasheet
Connector Type AMCX Right Angle Plug
Connector to Connector90° MCX Plug to 90° MCX Plug
Connector Type BMCX Right Angle Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket ColourWhite
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 415-0019-MM250 from Johnson - Cinch Connectivity is a MCX right angle plug to MCX right angle plug RF cable assembly. This MCX cable assembly is made with MCX connectors on both ends. It is oftenly used in cellular telephone, information systems and communication markets.
- Standard cable length is 9.84" and metric cable length is 250mm
- Cable type is RG-316
- Impedance is 50 ohm and frequency is 6GHz
- Dielectric withstanding voltage is 1000VRMS and working voltage is 335VRMS
Technical Specifications
Connector Type A
MCX Right Angle Plug
Connector Type B
MCX Right Angle Plug
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Connector to Connector
90° MCX Plug to 90° MCX Plug
Coaxial Cable Type
RG316
Cable Length - Imperial
9.84"
Jacket Colour
White
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011716