Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVDDF1.25-187A-8 (S)(LF) K
Order Code9993070
Product RangeFVDDF
Technical Datasheet
68 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč354.130 |
| 10+ | Kč262.588 |
| 25+ | Kč230.736 |
| 100+ | Kč226.222 |
| 250+ | Kč221.456 |
| 500+ | Kč216.942 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč354.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVDDF1.25-187A-8 (S)(LF) K
Order Code9993070
Product RangeFVDDF
Technical Datasheet
Product RangeFVDDF
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Insulator ColourRed
Conductor Area CSA1.65mm²
Insulator MaterialVinyl
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FVDDF1.25-187A-8 (LF) is a 4.8X0.8MM red female Quick-disconnect Terminal, vinyl-insulated with copper sleeve, solderless terminal. Applicable for 22 to 16AWG wire gauge.
- UL listed
Applications
Industrial
Technical Specifications
Product Range
FVDDF
Tab Size - Metric
4.75mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Vinyl
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.032"
Wire Size AWG Max
16AWG
Conductor Area CSA
1.65mm²
Terminal Material
Copper
Technical Docs (1)
Alternatives for FVDDF1.25-187A-8 (S)(LF) K
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084822