You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6221/2182A/E
Delta Mode System, AC / DC Current Source, Nanovoltmeter, 4-Quadrant, 11W
- Manufacturer:
- KEITHLEY KEITHLEY
- Manufacturer Part No:
- 6221/2182A/E
- Order Code:
- 2074761
- Product Range
- 6200 Series Current SourceMeter
- Technical Datasheet:
- 6221/2182A/E Datasheet
Product Range Selector (6200 Series Current SourceMeter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 6200 Series Current SourceMeter
- :
- Current Source, Nanovoltmeter
- :
- 11W
- :
- ± 100mV to ± 40V
- :
- ± 2nA to ± 100mA
- :
- -
- :
- 1 Year
Technical Documents (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Source and sink (programmable load) 100fA to 100mA
- 1014R output impedance ensures stable current sourcing into variable loads
- 65000-point source memory allows comprehensive test current sweeps directly from the current source
- Built-in RS-232, GPIB, Trigger Link, and digital I/O interfaces
- Reconfigurable triax output simplifies matching the application's guarding requirements
- Model 220 emulation mode eliminates need to reprogram existing applications
- Make low noise measurements at high speeds
- Delta mode coordinates measurements with a reversing current source at up to 24Hz
- Synchronization to line provides 110dB NMRR and minimizes the effect of AC common-mode currents
- Dual channels support measuring voltage, temperature, ratio of unknown resistance to a ref resistor
- Built-in thermocouple linearization and cold junction compensation
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Model 237-ALG-2 Low-Noise Triax Input Cable Terminated w/ a 3-Slot Male Triax Connector on One End and 3 Crocodile Clips on the Other, 2m (6.6ft), Model 8501-2 Trigger Link Cable, DIN-to-DIN, 2m (6.6ft) & Model CA-180-3A TSP-Link Cable.
Footnotes
1 In stock Need more?
1 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/3/23
With you next business day
Order before 18:00
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each