Print Page
SSHB10HS-R08160
Common Mode Filter, 16 mH, 800 mA, SSHB10HS Series, Through Hole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoSSHB10HS-R08160
Order Code4367481
Product RangeSSHB10HS Series
Technical Datasheet
342 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | Kč39.125 |
| 150+ | Kč37.369 |
Price for:Each
Minimum: 50
Multiple: 50
Kč1,956.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoSSHB10HS-R08160
Order Code4367481
Product RangeSSHB10HS Series
Technical Datasheet
Inductance16mH
DC Current Rating800mA
Product RangeSSHB10HS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Inductance
16mH
Product Range
SSHB10HS Series
DC Current Rating
800mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587