Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBC8-820-262
Order Code4073687
Product RangeSBC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 900+ | Kč33.858 |
Price for:Each
Minimum: 900
Multiple: 900
Kč30,472.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC8-820-262
Order Code4073687
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance82µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.6A
Saturation Current (Isat)4.1A
DC Resistance Max0.07ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
4.1A
Inductance Tolerance
± 10%
Inductance
82µH
RMS Current (Irms)
2.6A
DC Resistance Max
0.07ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability