Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBCP-87HY820H
Order Code3011851
Product RangeSBCP Series
Also Known AsUPIO87HY820H00
Technical Datasheet
232 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč49.658 |
| 10+ | Kč47.401 |
| 50+ | Kč39.125 |
| 100+ | Kč34.861 |
| 500+ | Kč30.598 |
| 1000+ | Kč24.027 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč49.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-87HY820H
Order Code3011851
Product RangeSBCP Series
Also Known AsUPIO87HY820H00
Technical Datasheet
Product RangeSBCP Series
Inductance82µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.1A
Saturation Current (Isat)940mA
DC Resistance Max0.23ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.
- Drum core construction
- Nickel-zinc (NiZn) ferrite core
- Magnetic non-shield type
- Operating temperature range of up to +105°C
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
940mA
Inductance Tolerance
± 10%
Inductance
82µH
RMS Current (Irms)
1.1A
DC Resistance Max
0.23ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016