You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DSOX3012G

Digital Oscilloscope, InfiniiVision 3000G X Series, 2 Channel, 100 MHz, 5 GSPS, 4 Mpts, 3.5 ns

New

KEYSIGHT TECHNOLOGIES DSOX3012G
KEYSIGHT TECHNOLOGIES DSOX3012G
KEYSIGHT TECHNOLOGIES DSOX3012G
KEYSIGHT TECHNOLOGIES DSOX3012G
KEYSIGHT TECHNOLOGIES DSOX3012G
KEYSIGHT TECHNOLOGIES DSOX3012G
KEYSIGHT TECHNOLOGIES DSOX3012G
KEYSIGHT TECHNOLOGIES DSOX3012G
KEYSIGHT TECHNOLOGIES DSOX3012G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DSOX3012G
Order Code:
3929699
Product Range
InfiniiVision 3000G X Series
Technical Datasheet:
DSOX3012G   Datasheet
See all Technical Docs

Product Range Selector (InfiniiVision 3000G X Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
InfiniiVision 3000G X Series

:
2 Channel

:
100MHz

:
5GSPS

:
4 Mpts

:
3.5ns

:
TFT LCD Capacitive Touch Screen

:
N2843A Passive Probe Per CH, N2756A 16 Digital CH MSO Cable, Power Cord, Certificate of Calibration

:
3 Years


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

DSOX3012G is an InfiniiVision 3000G X-Series digital signal oscilloscope (DSO). With the best in usability, a comprehensive front panel with quick access buttons, easy-to-use touch operation or mouse-based control through direct connection or web-based UI, the InfiniiVision 3000G X-series oscilloscope enables to work in whatever way is best for you.
  • 2 input channels, 100MHz bandwidth
  • 8.5inch capacitive touch screen/gesture enabled TFT LCD
  • Calculated rise time (10 to 90%) is <= 3.5ns
  • Powerful triggering and decoding serial buses including I2C, SPI, UART/RS232/RS485, I2S and USB-PD
  • High performance mask and measurement limit testing enabled in hardware
  • Frequency response analysis (bode plots)
  • Waveform & measurement histograms
  • Built-in function/arbitrary waveform generator
  • HDTV video analysis and LAN/VGA I/O communication
  • PathWave BenchVue oscilloscope software for control, automation and offline analysis

Contents

DSOX3012G MSO, N2843A passive probe 500MHz, Certificate of calibration, Power cord.

Available to manufacturer lead time of 175 days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Kč100,657.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Kč100,657.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --