Print Page




Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,244.971 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,244.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No42 14 280
Order Code3537462
Technical Datasheet
Plier StyleWelding Grip
Jaw Opening Max65mm
Overall Length280mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
42 14 280 11inch holding grip plier. For gripping, clamping and holding a variety of profiles during welding.
- Heavy-duty tool for long life
- Adjustment screw and release lever for easy use
- Perfect for one-handed operation, galvanized surface finish
- High clamping pressure due to toggle lever action
- Jaw capacity - 1 3/16" to 2 9/16" for round material
- Pliers body rolled steel, high-strength, silver colour
- For gripping, clamping and holding of diverse profiles
- With adjustment screw and release lever, one-hand operation
- 11" length, 2 3/4" width, 2 3/4" height
- Dimension is 280 x 72 x 80mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Welding Grip
Overall Length
280mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
65mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.917