Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,197.579 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,197.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No95 17 500
Order Code3537406
Technical Datasheet
Overall Length500mm
Cutting Capacity Max27mm
For Use With5/0 AWG Copper & Aluminium Conductors
Blade EdgeShear
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
95 17 500 is a cable shear. It is used for cutting copper and aluminium single conductors as well as multiple-stranded cables. Low hand force is required due to a favourable lever ratio and special blade geometry. The cutter head is made of vanadium electric steel, forged, and oil-hardened.
- Short design, length only 500mm, low weight, high leverage
- Not suitable for steel wire and wire ropes, adjustable bolted joint
- Precision-ground, hardened blades
- Clean and smooth cut without crushing and deformation
- Pinch guard prevents operators' fingers being pinched
- Handle shank is made of aluminium tube, high-strength
- 1000V plastic dipped grips, VDE-tested
- Dimension is 500 x 175 x 41mm, DIN EN 60900 IEC 60900 standard
- Polished surface finish
Warnings
Whenever possible switch off power. Never touch conductive parts. Always wear approved eye protection.
Technical Specifications
Overall Length
500mm
For Use With
5/0 AWG Copper & Aluminium Conductors
Product Range
-
Cutting Capacity Max
27mm
Blade Edge
Shear
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.477