Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKRYLEX
Manufacturer Part No200994MR50
Order Code3103876
Technical Datasheet
Dispenser TypeCartridge
Volume50ml
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
Cartridge dispenser, 50ml & 50g cartridges
- The gun is essential to use in conjunction with Kylix two component adhesives and sealants
- The applicator gun is supplied with two plungers for silicone and CA use
- Supplied with 1:1 ratio plunger and 4:1 ratio plunger
- Applicator gun is suitable for all Krylex two component products
- Better ergonomic design - Light and compact
- Durable design to eliminate cartridge cracking/jamming
Technical Specifications
Dispenser Type
Cartridge
Product Range
-
Volume
50ml
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84242000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2489