Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-323-FAR
Order Code4100761
Technical Datasheet
Thermocouple TypeJ
Sensing Temperature Min-50°C
Measured Temperature Min-75°C
Measured Temperature Max260°C
Sensing Temperature Max+350°C
Sensor Body Material-
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for XF-323-FAR
1 Product Found
Product Overview
The XF-323-FAR is a Glass fibre insulated thermocouple wire with welded junction and fitted miniature plug.
- Type J to IEC60584
- Tip temperature rating -50 to 350°C (limited by glass fibre insulation properties)
- Twin twist-pair, silicone varnished glass fibre insulated over 1/0.315mm conductors, 2m long
- Colour coded miniature plug termination
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Thermocouple Type
J
Measured Temperature Min
-75°C
Sensing Temperature Max
+350°C
Lead Length - Imperial
80"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
IEC
Product Range
-
Sensing Temperature Min
-50°C
Measured Temperature Max
260°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014