Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoZ3-J-2M (IEC) (PACK OF 5)
Order Code4382345
Also Known AsXF-2899-FAR
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,827.830 |
| 5+ | Kč1,764.880 |
| 10+ | Kč1,690.643 |
| 25+ | Kč1,656.785 |
| 50+ | Kč1,622.927 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč1,827.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ3-J-2M (IEC) (PACK OF 5)
Order Code4382345
Also Known AsXF-2899-FAR
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-60°C
Measured Temperature Max350°C
Sensor Body MaterialFibre Glass
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Z3-J-2M (IEC) (PACK OF 5) is an IEC glass fibre insulated flat pair exposed junction thermocouple with bare tails - type J.
- Good temperature resistance (not suitable in fluids)
- Maximum temperature is +350°C (short periods up to 400°C)
- Minimum temperature is -60°C
- Tolerance Class 2, meets IEC-584-3 standard
- 1/0.315mm cable size, 2m length
- Pack of 5
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
350°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-60°C
Sensor Body Material
Fibre Glass
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (25-Jun-2025)
Alternatives for Z3-J-2M (IEC) (PACK OF 5)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001