Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč19,287.774 |
Product Information
Product Overview
The 450-0190 from Laird Technologies is a Sentrius™ RG186 gateway including LoRaWAN, Wi-Fi, Bluetooth and Ethernet. LoRa-enabled gateway is the ultimate in providing secure, scalable, robust LoRa solutions for end to end control of private LoRaWAN network. It also offers enterprise dual band Wi-Fi, BT v4.0 (BLE and classic) and wired Ethernet for complete design freedom. Based on the Semtech SX1301/SX1257 chipset designs, it offers a LoRa range up to 10 miles and pre-loaded LoRa packet forwarder software, perfect for highly scalable, flexible IoT networks. The Sentrius™ RG1xx gateway works with Laird’s RM1xx Series LoRa+BLE certified modules for simple out-of-the-box integration and is compatible with 3rd party Cloud and LoRa partners as well as any LoRaWAN certified client devices. Applications include smart metering, remote sensing, industrial automation/monitoring and control, agricultural and rural IoT / M2M applications.
- IP67 rated rugged enclosure for challenging environments
- 12V/1A supply voltage, 133 x 275 x 30mm dimensions
- Multiple interface options for ultimate design choice
- Comprehensive security and reliability
- Fully certified for FCC, IC, CE and Bluetooth SIG listing
- Platform for building actionable IOT intelligence
- Full Linux operating system, kernel v4.x running on A5 core at 536MHz
- 8-channel LoRaWAN support with up to +27dbm maximum transmit power
- Advanced deployment tools, enterprise grade security, industry leading support
- Industrial temperature range from -30°C to 70°C, 1 year warranty
Contents
450-0190 RG186 gateway, One 868MHz antenna, Two 2.4 /5GHz antennas, External DC power adapter, Ethernet cable.
Technical Specifications
868MHz
Smart Metering & Remote Sensing, Industrial Automation/Monitoring Control, Agricultural & Rural IoT
To Be Advised
Ethernet
Sentrius RG1xx Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate