Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoA10241-09
Order Code3777501
Product RangeTputty 502
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8,259.095 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,259.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA10241-09
Order Code3777501
Product RangeTputty 502
Technical Datasheet
Thermal Conductivity3W/m.K
Conductive MaterialBoron Nitride Filled Silicone Sheet
Thickness3.05mm
Thermal Impedance-
Dielectric Strength-
External Length229mm
External Width229mm
Product RangeTputty 502
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thermal Conductivity
3W/m.K
Thickness
3.05mm
Dielectric Strength
-
External Width
229mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Boron Nitride Filled Silicone Sheet
Thermal Impedance
-
External Length
229mm
Product Range
Tputty 502
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24