Print Page



Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč327.545 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč327.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No52104312
Order Code1852375
Technical Datasheet
Cable Diameter Min-
Cable Diameter Max12mm
Cable Gland MaterialBrass
Gland ColourSilver
IP / NEMA Rating-
Product Range-
Product Overview
The 52104312 is a nickel-plated brass Metric Reduction Ring for use with SKINDICHT® cable glands. This reducer enables the use of cable glands which outer thread is bigger than the already existing thread borings in machines, devices and housings. It is featured with M16 x 1.5 female/M20 x 1.5 male thread size.
- Space requirement
- Reliability
- Connector with standard housing unit
- -60 to 200°C Temperature range
Applications
Industrial
Technical Specifications
Cable Diameter Min
-
Cable Gland Material
Brass
IP / NEMA Rating
-
Cable Diameter Max
12mm
Gland Colour
Silver
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100697