Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No04980933.X
Order Code3515911
Product RangeMIDI MDB Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,128.600 |
| 10+ | Kč715.031 |
| 20+ | Kč700.735 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,128.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No04980933.X
Order Code3515911
Product RangeMIDI MDB Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current200A
Fuse Size HeldMIDI
Holder TerminalsBolt Down
No. of Fuses3Fuses
Product RangeMIDI MDB Series
Voltage Rating VAC-
Voltage Rating VDC58V
SVHCTo Be Advised
Product Overview
04980933.X is a MIDI® 3-pole fuse holder with cable seals and caps.
- Black thermoplastic housing
- 6 x BOLT- M5 X 0.8 input terminal
- Ø6.59 mounting hole, bolt M6 mounting method
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
MIDI
No. of Fuses
3Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
200A
Holder Terminals
Bolt Down
Product Range
MIDI MDB Series
Voltage Rating VDC
58V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability