Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0603L150SLYR
Order Code3995237
Product RangePolySwitch Low Rho Series
Technical Datasheet
349 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč32.604 |
| 100+ | Kč27.588 |
| 500+ | Kč23.600 |
| 1000+ | Kč21.970 |
| 2000+ | Kč20.566 |
| 4000+ | Kč20.164 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč326.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0603L150SLYR
Order Code3995237
Product RangePolySwitch Low Rho Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangePolySwitch Low Rho Series
Voltage Rating6VDC
Holding Current1.5A
Trip Current3A
Time to Trip0.5s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
6VDC
Trip Current
3A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch Low Rho Series
Holding Current
1.5A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
Product traceability