Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoASMD125F-2
Order Code1876446
Product RangePolySwitch ASMD Series
Technical Datasheet
3,517 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč13.017 |
| 50+ | Kč10.709 |
| 250+ | Kč8.678 |
| 500+ | Kč7.975 |
| 1000+ | Kč7.123 |
| 2000+ | Kč6.395 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč65.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoASMD125F-2
Order Code1876446
Product RangePolySwitch ASMD Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Thermistor MountingSMD
Product RangePolySwitch ASMD Series
Voltage Rating16VDC
Holding Current1.04A
Trip Current2.46A
Time to Trip20s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
Product Overview
Applications
Automotive
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Product Range
PolySwitch ASMD Series
Holding Current
1.04A
Time to Trip
20s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Voltage Rating
16VDC
Trip Current
2.46A
Current Rating Max
40A
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ASMD125F-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000626