Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoCG35.0L
Order Code2112801
Product RangeCG3
Technical Datasheet
89 In Stock
350 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč95.053 |
10+ | Kč84.269 |
50+ | Kč76.996 |
100+ | Kč70.976 |
200+ | Kč65.710 |
350+ | Kč61.195 |
Price for:Each
Minimum: 1
Multiple: 1
Kč95.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG35.0L
Order Code2112801
Product RangeCG3
Technical Datasheet
Product RangeCG3
DC Breakover Voltage5kV
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage7.5kV
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CG3 series two-electrode Gas Discharge Tube is high voltage (1.0 to 7.5kV) devices are designed for surge protection and high isolation applications and suitable for bias voltages or signal levels of several hundred volts are normally present.
- Rugged ceramic-metal construction
- Low capacitance (<lt/>1.5pF)
- Available with or without leads
Applications
Safety, Industrial, Power Management, Medical, Test & Measurement, Computers & Computer Peripherals
Technical Specifications
Product Range
CG3
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
7.5kV
DC Breakover Voltage
5kV
Impulse Discharge Current
5kA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001608
Product traceability