Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoCAB-LRAIL600
Order Code3371496
Also Known AsGTIN UPC EAN: 8400800026835
Technical Datasheet
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč746.381 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč746.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoCAB-LRAIL600
Order Code3371496
Also Known AsGTIN UPC EAN: 8400800026835
Technical Datasheet
Accessory TypeL Type Support Slide Rail
For Use WithLMS Data 19" Enclosures
Product Range-
SVHCTo Be Advised
Product Overview
- Sheet steel construction
- Supports heavy 19" devices by fixing to mounting angles
- Easy mounting
- Colour: galvanised
- Load capacity: 100kg
Technical Specifications
Accessory Type
L Type Support Slide Rail
Product Range
-
For Use With
LMS Data 19" Enclosures
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.405