You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LOCTITE 3020, 400ML
Adhesive, Red / Transparent, Aerosol, 400 ml, 3020
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- 3020, 400ML
- Order Code:
- 3438574
-
- Product Range
- 3020
- Technical Datasheet:
- 3020, 400ML Datasheet
Product Range Selector (3020)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Red / Transparent
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- 3020
Technical Documents (2)
Product Overview
- Solvent based technology
- Synthetic resin in solvents chemical type
- Clear red liquid appearance
- No ozone-depleting solvents
- Resistant to gasoline, diesel, water, grease and oils
- Dries quickly to form a highly tacky elastomeric film
- Remains tacky indefinitely
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
- 24+
Quantity | Price | Your Price |
---|---|---|
1+ | Kč372.025 | |
12+ | Kč341.612 | |
24+ | Kč328.174 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.