Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No3491, 25ML
Order Code1676320
Product RangeLOCTITE 3491
Technical Datasheet
4 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,410.690 |
5+ | Kč2,213.812 |
10+ | Kč2,127.035 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,410.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No3491, 25ML
Order Code1676320
Product RangeLOCTITE 3491
Technical Datasheet
Adhesive TypeModified Acrylate
Adhesive ColourTransparent
CureUV
Tensile Strength44.1MPa
Dispensing MethodBottle
Volume25ml
Weight-
Product RangeLOCTITE 3491
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE AA 3491 is a clear, low yellowing, light-cured, universal, acrylic-based instant adhesive, suited to plastics and well suited to ceramics, glass and metals. It has a high, on-demand, curing speed. Depth of cure is 4 mm. Tack free time 15 secs. Fixturing time is 12 secs. Shore hardness: D 75. Medium viscosity 1,100 mPa·s.
- High-speed cure on demand
- 1-part system
- Tack free time 15 secs.
- Well suited to plastics, glass and metals
Applications
Automotive, Industrial
Notes
High transparency, low yellowing, medium viscosity light-cure acrylic-based adhesive. High, on-demand curing speed.
Technical Specifications
Adhesive Type
Modified Acrylate
Cure
UV
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
Transparent
Tensile Strength
44.1MPa
Volume
25ml
Product Range
LOCTITE 3491
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
UN Hazard Code:3082