Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No770, 300G
Order Code1370165
Product RangeLOCTITE 770
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,673.848 |
5+ | Kč5,442.109 |
10+ | Kč4,761.940 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,673.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No770, 300G
Order Code1370165
Product RangeLOCTITE 770
Technical Datasheet
Coating TypeProtective
Coating ApplicationsIndustrial
Dispensing MethodCan
Coating ColourTransparent
Volume-
Weight300g
Product RangeLOCTITE 770
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE SF 770 is a primer used to make polyolefin and other low-energy surfaces suitable for bonding with LOCTITE instant adhesives. The cured performance of LOCTITE instant adhesives is ensured on such treated surfaces. It is only recommended for difficult-to-bond substrates which include polyethylene, polypropylene, polytetrafluoroethylene (PTFE) and thermoplastic rubber materials. LOCTITE SF 770 is not recommended in assemblies where high peel strength is required.
- Surface Preparation - polyolefin primer. Ideal for difficult-to-bond plastics.
- Only for difficult-to-bond plastics
- Improves adhesion of instant adhesives to polyolefins and other low surface energy plastics
- Positive under UV light fluorescence
- Very low viscosity
Applications
Maintenance & Repair
Technical Specifications
Coating Type
Protective
Dispensing Method
Can
Volume
-
Product Range
LOCTITE 770
Coating Applications
Industrial
Coating Colour
Transparent
Weight
300g
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
UN Hazard Code:1206