Print Page
Image is for illustrative purposes only. Please refer to product description.
152 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč399.023 |
12+ | Kč350.368 |
36+ | Kč336.323 |
Price for:Each
Minimum: 1
Multiple: 1
Kč399.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoSUPERLUBE OIL, 7ML
Order Code537147
Technical Datasheet
Lubricant TypeOil
Dispensing MethodTube
Volume7ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
- Multi purpose synthetic lubricant with PTFE
- Reduces friction and wear
- Withstands temperatures of -23°C to 176°C continuous
- Safe on metals, rubber, plastic, wood, leather, fabric and painted surfaces
- Long lasting, dose not melt, dry out, wash out or separate
- Food grade U.S.D.A. rated H-1 (aerosol H-2)
Technical Specifications
Lubricant Type
Oil
Volume
7ml
Product Range
-
Dispensing Method
Tube
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016