Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part NoLPSJ200
Order Code4718695
Product RangePLatinum LPSJ Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,297.830 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,297.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoLPSJ200
Order Code4718695
Product RangePLatinum LPSJ Series
Technical Datasheet
No. of Axes-
Track Resistance-
Supply Voltage Max-
No. of Switch Positions2 Position
Contact Current AC Max6A
Contact Voltage AC Max120V
Rotation Electrical Angle-
Handle StyleStraight Tip
Product RangePLatinum LPSJ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Axes
-
Supply Voltage Max
-
Contact Current AC Max
6A
Rotation Electrical Angle
-
Product Range
PLatinum LPSJ Series
Track Resistance
-
No. of Switch Positions
2 Position
Contact Voltage AC Max
120V
Handle Style
Straight Tip
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):82