Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč378.708 |
| 10+ | Kč358.142 |
| 20+ | Kč345.352 |
| 50+ | Kč334.567 |
| 100+ | Kč324.284 |
Price for:Each
Minimum: 1
Multiple: 1
Kč378.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No0800 03 300 2M
Order Code4178522
Product RangeM8 Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeM8 Series
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
M8 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15724