Print Page
M1227HCT-A2-SMA
Antenna, Rugged L1/L2 GPS Glonass, 1.217 - 1.25 / 1.565 - 1.61 GHz, SMA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXTENA
Manufacturer Part NoM1227HCT-A2-SMA
Order Code2484959
Also Known As100-00004-02
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,199.084 |
| 5+ | Kč5,095.002 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,199.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXTENA
Manufacturer Part NoM1227HCT-A2-SMA
Order Code2484959
Also Known As100-00004-02
Technical Datasheet
Antenna TypeGPS / Glonass
Frequency Min1.565GHz
Frequency Max1.61GHz
Antenna MountingSMA Connector
Gain28dBi
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product Range-
SVHCTo Be Advised
Product Overview
- IP67 rated L1/L2 GPS GLONASS active antenna with integrated SMA connector
- Built on proprietary Maxtena Helicore® technology
- Very low noise figure
- Ground plane independent
Applications
Wireless
Technical Specifications
Antenna Type
GPS / Glonass
Frequency Max
1.61GHz
Gain
28dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.565GHz
Antenna Mounting
SMA Connector
VSWR
1.5
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02404