10 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,068.910 |
| 5+ | Kč1,047.592 |
| 10+ | Kč1,026.274 |
| 20+ | Kč1,004.705 |
Product Information
Product Overview
The P5-G11L82 is a high precision Instrument Gearbox incorporates precision spur cut brass gears and steel pinions mounted on spindles running in bronze alloy bearings which feature lubrication reservoirs for extended life, control accuracy and high dynamic performance. P5 series units have been designed to readily accept a wide range of motors and offer a comprehensive programme of options including integral torque limiting clutches and freewheels. Together with three standard shaft options and the ability to offer customised versions make the P5 series gear-head an ideal choice where precision control of a wide variety of mechanisms where high control accuracy is required.
- Permanent magnet steppers, AC synchronous and DC instrument servo motors
- High precision spur cut brass gearing allows for long running life
- Control accuracy and high dynamic performance
- Advanced design and optimised manufacturing techniques
- Shaft specials, potentiometers and clutches can be added if required
Applications
Industrial, Automation & Process Control
Technical Specifications
Spur
0.7N-m
70%
Steel
No SVHC (21-Jan-2025)
25:1
5000rpm
16.5mm
P5
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Product Compliance Certificate