Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč14,536.368 |
Product Information
Product Overview
The MX-500S is a Soldering and Rework System has been reimagined, adding features and a new look to a bench top icon. The system utilizes SmartHeat® technology, wherein each cartridge is equipped with a self-regulating heater which senses its own temperature and closely maintains its pre-set idle temperature for the life of the heater-tip. The tip temperature is determined by the inherent metallurgical properties of the heater, no external adjustment or equipment is required. The MX-500 retains switchable dual port, 40W operation while introducing numerous new features in a new housing. A built -in net power meter which will display a graphical and numerical representation of the power applied to the cartridge. The time to enter PowerSave mode is adjustable from 10 to 120 minutes. The AC ground monitor detects power line ground failures and immediately alerts the operator and shuts down the system.
- Integrated power indication meter
- User programmable PowerSave mode
- Ground fault interrupt
- Universal power supply
- Greater process control with SmartHeat® technology
- Reduced space requirements
Applications
Maintenance & Repair
Contents
Power supply, MX-RM3E Soldering and rework hand-piece with cartridge removal pad and WS1 Sleeper workstand.
Technical Specifications
240V
40W
MX-500
No SVHC (27-Jun-2024)
-
MX-500P Power Supply, MX-RM3E Solder & Rework Hand-piece, WS1 Sleeper Workstand
-
Technical Docs (2)
Alternatives for MX-500S
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate