You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICREL SEMICONDUCTOR MIC2295YD5 TR

BOOST, 2.5-10V, 1.2A, 1.2MHZ, 5TSOT23

MICREL SEMICONDUCTOR MIC2295YD5 TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC2295YD5 TR
Order Code:
2219076RL
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MIC2295YD5 TR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Knipex - Diagonal Side Cutters)

See all from this product range

Product Overview

The MIC2295YD5 TR is a PWM DC/DC Boost Switching Regulator implements constant frequency 1.2MHz PWM current-mode control. It offers internal compensation that offers excellent transient response and output regulation performance. The high frequency operation saves board space by allowing small, low-profile external components. The fixed frequency PWM scheme also reduces spurious switching noise and ripple to the input power source.
  • 1.2A Switch current
  • Stable with small size ceramic capacitors
  • High efficiency
  • Low input and output ripple

Applications

Power Management, LED Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.5V

:
10V

:
1Outputs

:
90%

:
SOT-23

:
5Pins

:
1.35MHz

:
Boost (Step Up)

:
-40°C

:
125°C

:
Knipex - Diagonal Side Cutters

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Re-Reel
A Kč120.00 re-reeling charge will be added for this product"
 
Additional packaging options available
Cut Tape :2219076 Check stock

No Longer Manufactured

Kč28.25

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
  • 10+
  • 100+
  • 250+
  • 500+
  • 2000+
Quantity Price Your Price
 
 
10+ Kč28.25
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Kč25.705
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Kč23.516
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Kč21.633
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Kč19.52
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a Kč120.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.