Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč326.542 |
10+ | Kč302.214 |
25+ | Kč298.201 |
50+ | Kč271.115 |
100+ | Kč237.508 |
Product Information
Product Overview
MT40A2G8JC-062E:E is a DDR4 SDRAM. It is a high-speed dynamic random-access memory internally configured as an eight-bank DRAM for the x16 configuration and as a 16-bank DRAM for the x4 and x8 configurations. The DDR4 SDRAM uses an 8n-prefetch architecture to achieve high-speed operation. The 8n-prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR4 SDRAM consists of a single 8n-bit wide, four-clock data transfer at the internal DRAM core and two corresponding n-bit wide, one-half-clock-cycle data transfers at the I/O pins.
- 2 Gig x 8 configuration, tCK = 0.625ns, CL = 22 cycle time, CAS latency
- VDD = VDDQ = 1.2V ±60mV, VPP = 2.5V, –125mV, +250mV
- On-die, internal, adjustable VREFDQ generation, 1.2V pseudo open-drain I/O
- 16 internal banks (x4, x8): 4 groups of 4 banks each
- Programmable data strobe preambles
- Data strobe preamble training, command/address latency (CAL)
- Multipurpose register READ and WRITE capability, write levelling
- Self refresh mode, low-power auto self refresh (LPASR), temperature controlled refresh (TCR)
- Fine granularity refresh, self refresh abort, maximum power saving
- 78-ball FBGA package, commercial temperature range from 0 to 95°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DDR4
2G x 8bit
FBGA
1.2V
0°C
-
16Gbit
1.6GHz
78Pins
Surface Mount
95°C
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate